Ferrite Beads
2506036017Y0
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.4A 0.35Ohm DCR 0603 T/R
Fair-Rite Products CorpProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Unknown
PPAP
Unknown
Type
Multi-Layer
Test Frequency (Hz)
100M
Impedance (Ohm)
600
Maximum DC Current (A)
0.4
Tolerance
25%
Maximum DC Resistance (Ohm)
0.35
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Maximum Product Length (mm)
1.75
Mounting
Surface Mount
Case Size
0603
Packaging
Tape and Reel
Maximum Product Depth (mm)
0.95
Maximum Product Height (mm)
0.95

