Ferrite Beads
2506036007Y3
Ferrite Beads Multi-Layer 60Ohm 25% 100MHz 3A 0.04Ohm DCR 0603 T/R
Fair-Rite Products CorpYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
Unknown
Type
Multi-Layer
Test Frequency (Hz)
100M
Impedance (Ohm)
60
Maximum DC Current (A)
3
Tolerance
25%
Maximum DC Resistance (Ohm)
0.04
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Maximum Product Length (mm)
1.75
Mounting
Surface Mount
Case Size
0603
Packaging
Tape and Reel
Maximum Product Depth (mm)
0.95
Maximum Product Height (mm)
0.95
Family/Series
2506036007Y3
ROHS Version
2011/65/EU, 2015/863
MSL
1
Order Quantity

