Connector Contact
2506-2-00-01-00-00-07-0
Contact PIN Solder Turret ST Swage Mount Bulk
Mill-Max Mfg. CorpProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Connector Type
Connector Socket
Contact Type
Signal
Gender
PIN
Termination Method
Solder Turret
Body Orientation
Straight
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Bulk
Product Length (mm)
6.09
Product Depth (mm)
3.17
Product Height (mm)
3.17
Mounting
Swage Mount
Order Quantity