Connector Audio and Video
2501MP
Conn Microphone Connector PL 2 POS ST Cable Mount 2 Terminal 1 Port
SwitchcraftProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Microphone Connector
Gender
PL
Number of Contacts
2
Number of Terminals
2
Number of Ports
1
Body Orientation
Straight
Mounting
Cable Mount
Order Quantity

