Arrow Electronic Components Online
250204|WAGO|simage
250204|WAGO|limage
Top Searched
커넥터 터미널 블록

250-204

Conn Terminal Block 4 POS 3.5mm Solder ST Thru-Hole 8A Box

WAGO
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Terminal Block
  • Number of Contacts
    4
  • Terminal Pitch (mm)
    3.5
  • Number of Rows
    1
  • Number of Circuits
    4
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    8
  • Maximum Voltage Rating
    320V
  • Minimum Operating Temperature (°C)
    -60
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Box
  • Product Length (mm)
    15.5
  • Product Depth (mm)
    12
  • Product Height (mm)
    13.1
  • Housing Color
    Gray
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources