Connector Terminal Blocks
250-202/353-604/997-404
Conn Terminal Block 2 POS 3.5mm Solder ST Thru-Hole 8A Box
WAGOProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Terminal Block
Number of Contacts
2
Terminal Pitch (mm)
3.5
Number of Rows
1
Number of Circuits
2
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
8
Maximum Voltage Rating
320V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
105
Product Length (mm)
8.5
Product Depth (mm)
12
Product Height (mm)
15.5
Housing Color
Black
Mounting
Through Hole
Order Quantity

