Connector RF
25_TNC-50-3-9/133_NE
Conn Coaxial 0Hz to 11GHz 50Ohm ST Flange Mount RCP Gold Over Nickel Single
HUBER+SUHNERProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.10
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Coaxial
Gender
RCP
Body Orientation
Straight
Contact Gender
SKT
Contact Plating
Gold Over Nickel
Operating Frequency (Hz)
0 to 11G
Impedance (Ohm)
50
Polarity
Standard
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Packaging
Single
Product Weight (g)
18.1
Product Length (mm)
28.5
Product Depth (mm)
17.5
Mounting
Flange Mount

