Connector RF
25_NEX10-50-3-1/033_-H
Conn NEX10 0Hz to 20GHz 50Ohm Solder ST Cable Mount RCP Silver Bulk
HUBER+SUHNERProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.69.40.10
Automotive
No
PPAP
No
Type
NEX10
Gender
RCP
Termination Method
Solder
Body Orientation
Straight
Contact Gender
SKT
Contact Plating
Silver
Operating Frequency (Hz)
0 to 20G
Impedance (Ohm)
50
Polarity
Standard
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mounting
Cable Mount
Order Quantity

