Lamps
24PSB-
T-2 Telephone Slide Base Clear Incandescent Lamp C-2F 10000 Hours
VCC (Visual Communications Company, LLC)Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Lamp Type
Incandescent Lamp
Lamp Size
T-2
Average Rated Life (h)
10000
Filament Type
C-2F
Lead/Base Style
Telephone Slide Base
Color
Clear
Maximum Voltage Rating
24V
Current Rating (A)
0.073
Mean Spherical Candle Power (MSCP)
3000
Maximum Overall Diameter (in)
0.28