Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9026.20.40.00
Automotive
No
PPAP
No
Device Pressure Type
Gage
Operating Pressure Range
0psi to 250psi
Maximum Overload Pressure
500psi
Equivalent Overload Pressure Range (psi)
500 to 1500
Response Time (ms)
1
Typical Operating Supply Voltage (V)
10
Maximum Operating Supply Voltage (V)
12
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Through Hole
Package Height
8
Package Width
24
Package Length
12.7
PCB changed
4
Pin Count
4
Lead Shape
Cable

