Arrow Electronic Components Online
24PCEFA6G|HONEYWEL|simage
24PCEFA6G|HONEYWEL|limage
Board Mount Pressure Sensors

24PCEFA6G

Pressure Sensor 0psi to 0.5psi Gage 4-Pin

Honeywell
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    9026.20.40.00
  • Automotive
    No
  • PPAP
    No
  • Device Pressure Type
    Gage
  • Operating Pressure Range
    0psi to 0.5psi
  • Maximum Overload Pressure
    20psi
  • Equivalent Overload Pressure Range (psi)
    20 to 100
  • Response Time (ms)
    1
  • Typical Operating Supply Voltage (V)
    10
  • Maximum Operating Supply Voltage (V)
    12
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Through Hole
  • Package Height
    8
  • Package Width
    21.7
  • Package Length
    12.7
  • PCB changed
    4
  • Pin Count
    4
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources