Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9026.20.40.00
Automotive
No
PPAP
No
Device Pressure Type
Differential
Operating Pressure Range
0psi to 1psi
Maximum Overload Pressure
20psi
Equivalent Overload Pressure Range (psi)
20 to 100
Response Time (ms)
1
Typical Operating Supply Voltage (V)
10
Maximum Operating Supply Voltage (V)
12
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Through Hole
Package Height
21.7
Package Width
8
Package Length
12.7
PCB changed
4
Pin Count
4
Lead Shape
Through Hole

