Board Mount Pressure Sensors
24PC15SMT
Board Mount Pressure Sensor 0psi to 15psi Vacuum/Differential 4-Pin
HoneywellProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9026.20.40.00
Automotive
No
PPAP
No
Device Pressure Type
Differential
Operating Pressure Range
0psi to 15psi
Maximum Overload Pressure
45psi
Equivalent Overload Pressure Range (psi)
20 to 100
Response Time (ms)
1(Max)
Typical Operating Supply Voltage (V)
10
Maximum Operating Supply Voltage (V)
12
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height
7.87
Package Width
6.1
Package Length
10.92
PCB changed
4
Pin Count
4
Lead Shape
Gull-wing

