EEPROM
24FC1025-I/SM
EEPROM Serial-I2C 1M-bit 128K x 8 2.5V/3.3V/5V 8-Pin SOIJ Tube
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Chip Density (bit)
1M
Organization
128Kx8
Address Bus Width (bit)
2
Programmability
Yes
Data Retention (Year)
200(Min)
Max. Access Time (ns)
400
Maximum Operating Frequency (MHz)
1
Process Technology
0.4um
Interface Type
Serial-I2C
Minimum Operating Supply Voltage (V)
1.8
Typical Operating Supply Voltage (V)
3.3|2.5|5
Maximum Operating Supply Voltage (V)
5.5
Operating Current (mA)
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Hardware Data Protection
Yes
Packaging
Tube
Number of Bits per Word (bit)
8
Mounting
Surface Mount
Package Height
1.98(Max)
Package Width
5.25
Package Length
5.26
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIJ
Pin Count
8
Lead Shape
Gull-wing

