EEPROM
24AA044-I/P
EEPROM Serial-I2C 4K-bit 512 x 8 1.8V/2.5V/3.3V/5V 8-Pin PDIP Tube
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.32.00.51
SVHC
Yes
Automotive
No
PPAP
No
Chip Density (bit)
4K
Organization
512x8
Address Bus Width (bit)
2
Programmability
Yes
Data Retention (Year)
200(Min)
Max. Access Time (ns)
3500
Maximum Operating Frequency (MHz)
1
Interface Type
Serial-I2C
Minimum Operating Supply Voltage (V)
1.7
Typical Operating Supply Voltage (V)
1.8|2.5|3.3|5
Maximum Operating Supply Voltage (V)
5.5
Programming Voltage (V)
1.7 to 5.5
Operating Current (mA)
3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Hardware Data Protection
Yes
Packaging
Tube
Number of Bits per Word (bit)
8
Mounting
Through Hole
Package Height
3.3
Package Width
6.35
Package Length
9.27
PCB changed
8
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
8
Lead Shape
Through Hole

