EEPROM
24AA024H-I/SN
EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N Tube
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Chip Density (bit)
2K
Organization
256x8
Programmability
Yes
Data Retention (Year)
200(Min)
Max. Access Time (ns)
900
Maximum Operating Frequency (MHz)
0.4
Interface Type
Serial-I2C
Minimum Operating Supply Voltage (V)
1.7
Typical Operating Supply Voltage (V)
1.8|2.5|3.3|5
Maximum Operating Supply Voltage (V)
5.5
Operating Current (mA)
3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Hardware Data Protection
Yes
Packaging
Tube
Mounting
Surface Mount
Package Height
1.25(Min)
Package Width
3.9
Package Length
4.9
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8
Lead Shape
Gull-wing

