EEPROM
24AA024-I/SN
EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N Tube
Microchip TechnologyYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.32.00.51
SVHC
Yes
Automotive
No
PPAP
No
Chip Density (bit)
2K
Organization
256x8
Address Bus Width (bit)
3
Programmability
Yes
Data Retention (Year)
200(Min)
Max. Access Time (ns)
900
Maximum Operating Frequency (MHz)
0.1
Process Technology
0.4um
Interface Type
Serial-I2C
Minimum Operating Supply Voltage (V)
1.7
Typical Operating Supply Voltage (V)
1.8, 2.5, 3.3, 5
Maximum Operating Supply Voltage (V)
5.5
Programming Voltage (V)
1.7 to 5.5
Operating Current (mA)
3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Hardware Data Protection
Yes
Packaging
Tube
Number of Bits per Word (bit)
8
Mounting
Surface Mount
Package Height
1.25(Min)
Package Width
3.9
Package Length
4.9
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8
Lead Shape
Gull-wing
Family/Series
24AA024
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
100
MSL
1
Order Quantity

