EEPROM
24AA01T-I/LT
EEPROM Serial-I2C 1K-bit 128 x 8 1.8V/2.5V/3.3V/5V 5-Pin SC-70 T/R
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.32.00.51
Automotive
No
PPAP
No
Chip Density (bit)
1K
Organization
128x8
Address Bus Width (bit)
7
Programmability
Yes
Data Retention (Year)
200(Min)
Max. Access Time (ns)
900
Maximum Operating Frequency (MHz)
0.4
Process Technology
0.4um
Interface Type
Serial-I2C
Minimum Operating Supply Voltage (V)
1.7
Typical Operating Supply Voltage (V)
1.8|2.5|3.3|5
Maximum Operating Supply Voltage (V)
5.5
Programming Voltage (V)
1.7 to 5.5
Operating Current (mA)
3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Hardware Data Protection
Yes
Packaging
Tape and Reel
Number of Bits per Word (bit)
8
Mounting
Surface Mount
Package Height
1(Max) mm
Package Width
1.25 mm
Package Length
2 mm
PCB changed
5
Standard Package Name
SOT
Supplier Package
SC-70
Pin Count
5
Lead Shape
Gull-wing

