Arrow Electronic Components Online
24AA014H-I/SN|MICROCHP|simage
24AA014H-I/SN|MICROCHP|originalImage
EEPROM

24AA014H-I/SN

EEPROM Serial-I2C 1K-bit 128 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N Tube

Microchip Technology
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.32.00.51
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Chip Density (bit)
    1K
  • Organization
    128x8
  • Programmability
    Yes
  • Data Retention (Year)
    200(Min)
  • Max. Access Time (ns)
    900
  • Maximum Operating Frequency (MHz)
    0.4
  • Interface Type
    Serial-I2C
  • Minimum Operating Supply Voltage (V)
    1.7
  • Typical Operating Supply Voltage (V)
    5, 1.8, 2.5, 3.3
  • Maximum Operating Supply Voltage (V)
    5.5
  • Programming Voltage (V)
    1.7 to 5.5
  • Operating Current (mA)
    3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Hardware Data Protection
    Yes
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.25(Min)
  • Package Width
    3.9
  • Package Length
    4.9
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8
  • Lead Shape
    Gull-wing
  • Family/Series
    24AA014H
  • ROHS Version
    2011/65/EU, 2015/863
  • MSL
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources