EEPROM
24AA01-I/ST
EEPROM Serial-I2C 1K-bit 128 x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP Tube
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.32.00.51
Automotive
No
PPAP
No
Chip Density (bit)
1K
Organization
128x8
Address Bus Width (bit)
7
Programmability
Yes
Data Retention (Year)
200(Min)
Max. Access Time (ns)
3500
Maximum Operating Frequency (MHz)
0.4
Interface Type
Serial-I2C
Minimum Operating Supply Voltage (V)
1.7
Typical Operating Supply Voltage (V)
5, 3.3, 2.5, 1.8
Maximum Operating Supply Voltage (V)
5.5
Programming Voltage (V)
1.7 to 5.5
Operating Current (mA)
3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Hardware Data Protection
Yes
Packaging
Tube
Number of Bits per Word (bit)
8
Mounting
Surface Mount
Package Height
1
Package Width
4.4
Package Length
3
PCB changed
8
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
8
Lead Shape
Gull-wing
Family/Series
24AA01
ROHS Version
2011/65/EU, 2015/863
MSL
1
Order Quantity

