Connector USB
2495151-1
Conn USB Type C PL 12 POS 0.5mm Solder ST SMD 12 Terminal 1 Port Tray
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Type
USB Type C
Gender
PL
Number of Terminals
12
Number of Contacts
12
Number of Ports
1
Termination Method
Solder
Terminal Pitch (mm)
0.5
Body Orientation
Straight
Maximum Current Rating (A)
(0.25/5)/Contact
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Length (mm)
8.25
Product Depth (mm)
2.4
Product Height (mm)
14.8
Mounting
Surface Mount

