Arrow Electronic Components Online
2491|ADAFRUIT|simage
2491|ADAFRUIT|limage
Top Searched
802.11 Wireless LAN

2491

Module 802.11b/g/n 2.4GHz

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Technology
    IEEE 802.11b/g/n
  • Style
    Module
  • Solutions
    ISM
  • Maximum Operating Frequency (MHz)
    2400(Typ)
  • ISM Band
    2.4GHz
  • Wi-Fi Compliant
    Yes
  • Wi-Fi Direct
    No
  • Mounting
    Surface Mount
  • Package Height
    3 mm
  • Package Width
    16 mm
  • Package Length
    24 mm
Order Quantity

Documentation and Resources

Datasheets
Design resources