Arrow Electronic Components Online
24980713333504F|DIALIGHT|simage
24980713333504F|DIALIGHT|limage
Panel Mount Indicators

249-8071-3333-504F

LED Panel Mount Indicator Uni-Color Yellow 75mcd 2-Pin

Dialight
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.61.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Color
    Yellow
  • Number of LEDs
    1
  • Lens Dimensions (mm)
    7.1x7.1x5.8
  • Typical Intensity
    75mcd
  • Maximum Forward Voltage (V)
    14
  • Maximum Forward Current (mA)
    20
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    71
  • LED Material
    AlGaInP
  • Supplier Color
    Yellow
  • Housing Color
    Black
  • Housing Material
    Anodized Aluminum
  • Mounting Orientation
    Top Mount
  • Mounting Hole Diameter (mm)
    9.53
  • High Brightness
    No
  • High Power
    No
  • Lens Shape Type
    Circular
  • Mounting
    Panel
  • PCB changed
    2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources