Panel Mount Indicators
249-8068-3333-504F
LED Panel Mount Indicator Uni-Color Yellow 75mcd 2-Pin
DialightProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
Automotive
No
PPAP
No
Type
Uni-Color
Color
Yellow
Number of LEDs
1
Lens Dimensions (mm)
7.1x7.1x5.8
Typical Intensity
75mcd
Maximum Forward Voltage (V)
5
Maximum Forward Current (mA)
20
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
71
LED Material
AlGaInP
Supplier Color
Yellow
Housing Color
Black
Housing Material
Anodized Aluminum
Mounting Orientation
Top Mount
Mounting Hole Diameter (mm)
9.53
High Brightness
No
High Power
No
Lens Shape Type
Circular
Mounting
Panel
PCB changed
2
Pin Count
2

