Arrow Electronic Components Online
24978411433574|DIALIGHT|simage
24978411433574|DIALIGHT|limage
Panel Mount Indicators

249-7841-1433-574

Neon Lamp Panel Mount Indicator Uni-Color Amber 2-Pin

Dialight
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Color
    Amber
  • Number of LEDs
    1
  • Lens Dimensions (mm)
    7.11x7.11x4.76
  • Indicator Technology
    Neon Lamp
  • Maximum Forward Voltage (V)
    125
  • Maximum Forward Current (mA)
    0.7
  • Supplier Color
    Amber
  • Housing Color
    Clear
  • Housing Material
    Anodized Aluminum
  • Mounting Orientation
    Top Mount
  • Mounting Hole Diameter (mm)
    7.11
  • High Brightness
    No
  • High Power
    No
  • Lens Shape Type
    Circular
  • Mounting
    Panel
  • PCB changed
    2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources