Connector Accessories
249-120
Connector Accessories Marker Carrier Tee Style Polyamide 6/6 White Box
WAGOProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
3926.90.99.89
Automotive
No
PPAP
No
Type
Marker Carrier
Connector Type
Connector Terminal Blocks
Body Orientation
Tee Style
Material
Polyamide 6/6
Color
White
Packaging
Box

