Arrow Electronic Components Online
249117|WAGO|simage
249117|WAGO|limage
Connector Accessories

249-117

Connector Accessories End Stop Straight Polyamide 6/6 Gray Box

WAGO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.85.85
  • Automotive
    No
  • PPAP
    No
  • Type
    End Stop
  • Connector Type
    Connector Terminal Blocks
  • Body Orientation
    Straight
  • Material
    Polyamide 6/6
  • Color
    Gray
  • Packaging
    Box
  • Product Weight (g)
    4.9

Documentation and Resources

Datasheets
Design resources