Arrow Electronic Components Online
24883|KEYSTONE|simage
24883|KEYSTONE|limage
Standoffs

24883

Standoff Round F/Swage M3 X 0.5-THD Steel Matte Tin

Keystone Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    7318.19.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Round
  • Gender
    F/Swage
  • Material
    Steel
  • Thread Size
    M3 X 0.5
  • Thread Depth (mm)
    5.52
  • Finish
    Matte Tin
  • Packaging
    Tape and Reel

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources