Arrow Electronic Components Online
2488|ADAFRUIT|simage
2488|ADAFRUIT|limage
Embedded System Development Boards and Kits

2488

ATMEGA328 Microcontroller Development Kit 16MHz CPU 2KB RAM 32KB Flash

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Development Kit
  • Supported Device
    ATMEGA328
  • Supported Device Technology
    Microcontroller
  • RAM Size
    2KB
  • Program Memory Size
    32KB
  • Program Memory Type
    Flash
  • USB
    1
  • I2C
    1
  • SPI
    1
  • UART
    2
  • GPIO
    20
  • JTAG Support
    No
  • Audio Interfaces
    No
  • Main Program Memory Type
    Flash
  • Daughter Cards
    Yes

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources