Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.20
Automotive
No
PPAP
No
Actuator Style
Flatted Shaft
Pole Throw Configuration
SP4T
Angle of Throw (°)
36
Number of Positions
4
Poles per Deck
1
Number of Decks
1
Maximum Current Rating (A)
1@115VAC 28VDC
Dielectric Strength
1000VAC
Minimum Insulation Resistance (MOhm)
50000
Maximum Contact Resistance (mOhm)
10
Mechanical Life (Cycles)
100000
Maximum Operating Torque (N.m)
0.085
Actuator Diameter (mm)
6.35
Actuator Length (mm)
7.93
Contact Style
Non-Shorting
Mounting
Panel Mount/Through Hole
Termination Style
PC Pins
Terminal Length (mm)
7.52
Number of Terminals
10
Base Material
Melamine
Body Orientation
Straight
Thread Length (mm)
6.35
Body Length (mm)
23.8
Body Depth (mm)
23.8
Body Height (mm)
6.35
Product Length (mm)
25.39
Product Depth (mm)
23.8

