Businesses
About
Login
Select your country
EN
All Categories
BOM
View cart
Electronic Components
Products
Manufacturers
Services
Industries
Resources
Home
/
Products
/
Rf And Microwave
/
Rf And Microwave Evaluation Development Boards And Kits
/
Evaluation Development Boards And Kits Rfwireless Development Boards And Kits
/
2487 - Adafruit Industries
RF/Wireless Development Boards and Kits
2487
Bluetooth Development Tool
Adafruit Industries
Datasheets
Share
EDA/CAD/Symbols
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Obsolete
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Development Tool
Supported Device Technology
Bluetooth
Interface Type
UART
Product Weight (g)
2.5
Documentation and Resources
Datasheets
Datasheet
Design resources
2D PCB Symbol, Footprint, 3D Model