Fiber Optic Transceivers
2487-IO
Fiber Optic Transceiver, XFP, DWDM, Channel 45, ZR SMF 80KM, 10G Base
Integra OpticsProduct Technical Specifications
EU RoHS
Compliant
Part Status
Active
HTS
8517.62.00.90
Automotive
Unknown
PPAP
Unknown
Type
TX/RX
Emitter Type
DWDM Laser
Fiber Mode
Single
Peak Wavelength (nm)
1541.35
Form Factor
XFP
Mounting
Snap Fit To Panel
Package Height
9.15
Package Width
18.4
Package Length
83.9

