Arrow Electronic Components Online
2485267-1|TE|simage
2485267-1|TE|limage
Connector Socket

2485267-1

Connector DIP IC SOCKET 6P - SMD

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Number of Contacts
    6
  • Terminal Pitch (mm)
    2.54
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125

Documentation and Resources

Datasheets
Design resources