Businesses
About
Login
Select your country
EN
All Categories
BOM
View cart
Electronic Components
Products
Manufacturers
Services
Industries
Resources
Home
/
Products
/
Connectors
/
Connectors Accessories
/
Connector Accessories
/
248-506 - WAGO
Connector Accessories
248-506
Connector Accessories Marking Bag
WAGO
Datasheets
Share
EDA/CAD/Symbols
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
3926.90.99.89
Automotive
No
PPAP
No
Type
Marking
Packaging
Bag
Product Length (mm)
56.8
Product Depth (mm)
3.2
Product Height (mm)
152
Documentation and Resources
Datasheets
Datasheet
Design resources
2D PCB Symbol, Footprint, 3D Model