Battery Contacts, Clips and Holders
2479
Battery Holder 3 Cells AAA Size Polypropylene
Keystone ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Battery Holder
Body Material
Polypropylene
Contact Plating
Nickel
Contact Material
Steel|Nickel
Battery Cell Size
AAA
Number of Cells
3
Termination Style
Solder Lug
Product Depth (mm)
37.5
Product Length (mm)
52.7
Mounting
Through Hole
Product Height (mm)
13
We don't have prices now, please check later.
Order Quantity

