Businesses
About
Login
Select your country
EN
All Categories
BOM
View cart
Electronic Components
Products
Manufacturers
Services
Industries
Resources
Home
/
Products
/
Rf And Microwave
/
Rf Other
/
Antennas
/
2460 - Adafruit Industries
Antennas
2460
Antenna Passive -2dBi Gain
Adafruit Industries
Datasheets
Share
EDA/CAD/Symbols
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8529.10.91.00
Automotive
No
PPAP
No
Type
Passive
Typical Antenna Gain
-2dBi
Termination
IPEX|U.FL
Package Height
6.5
Package Width
9
Package Length
9
Documentation and Resources
Datasheets
Datasheet
Design resources
2D PCB Symbol, Footprint, 3D Model