Box, Enclosure and Rack Accessories
24562584
Stainless Steel EMC Gasket Kit Between Horizontal Rail And Horizontal Rail
nVent SCHROFFProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Accessory Type
EMC Gasket
Material
Stainless Steel
Product Length (Metric) (mm)
431
Packaging
Kit

