Arrow Electronic Components Online
24560130|SCHROFF|simage
24560130|SCHROFF|limage
Box, Enclosure and Rack Accessories

24560130

Countersunk Screw, Torx (M4 X 14), Steel Zinc Plated

nVent SCHROFF
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Accessory Type
    Countersunk Screw
  • Material
    Steel
  • Finish
    Zinc
  • Product Length (Metric) (mm)
    14
Order Quantity

Documentation and Resources

Datasheets
Design resources