Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Type
Bumper
Material
Rubber
Color
Black
Shape
Round
Inside Diameter (Metric) (mm)
4.37
Inside Diameter (Imperial) (in)
0.172
Outside Diameter (Metric) (mm)
15.88
Outside Diameter (Imperial) (in)
0.625
Recess Diameter (Metric) (mm)
7.95
Recess Diameter (Imperial) (in)
0.313
Recess Depth (Imperial) (in)
0.313
Recess Depth (Metric) (mm)
7.95
Product Height (Metric) (mm)
15.875
Product Height (Imperial) (in)
0.625
Durometer
60A
Mounting
Recessed