Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Unconfirmed
HTS
9032.10.00.90
Automotive
Yes
PPAP
Unknown
Manufacture Type
Commercial Thermostat
Set Point Function
Open on Rise
Switch Configuration
N.C.
Reset Configuration
Automatic
Contact Material
Silver/Nickel Alloy
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
260
Maximum Current Rating (A)
15
Mounting
Screw
PCB changed
2
Pin Count
2

