Thermostats
2455R01000098
Commercial Thermostat Automatic Reset Open on Rise/Close on Rise 2-Pin
HoneywellProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Unconfirmed
HTS
9032.10.00.90
Automotive
Yes
PPAP
Unknown
Manufacture Type
Commercial Thermostat
Set Point Function
Open on Rise|Close on Rise
Switch Configuration
N.C.|N.O.
Reset Configuration
Automatic
Contact Material
Silver/Nickel Alloy
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
150
Maximum Current Rating (A)
15
Mounting
Screw
PCB changed
2
Pin Count
2
Order Quantity

