Arrow Electronic Components Online
2455R01000075|HONEYWEL|simage
2455R01000075|HONEYWEL|limage
Reduced Price
Thermostats

2455R01000075

Commercial Thermostat Automatic Reset Open on Rise/Close on Rise 2-Pin

Honeywell
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • HTS
    9032.10.00.90
  • Automotive
    Yes
  • PPAP
    Unknown
  • Manufacture Type
    Commercial Thermostat
  • Set Point Function
    Open on Rise|Close on Rise
  • Switch Configuration
    N.C.|N.O.
  • Reset Configuration
    Automatic
  • Contact Material
    Silver/Nickel Alloy
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    150
  • Maximum Current Rating (A)
    15
  • Mounting
    Screw
  • PCB changed
    2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources