Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.10
Automotive
No
PPAP
No
Type
Type N
Gender
RCP
Termination Method
Solder Cup
Body Orientation
Straight
Contact Gender
SKT
Contact Plating
Gold
Maximum Voltage Rating
1000VAC
Impedance (Ohm)
50
Mating System
Threaded
Polarity
Standard
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Product Length (mm)
28.45
Product Depth (mm)
25.4
Product Height (mm)
25.4
Mounting
Flange Mount

