Arrow Electronic Components Online
2452796-1|TE|limage
2452796-1|TE|simage
Connector Memory Card

2452796-1

Nano SIM Card Connector, Hinge Type

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Micro SIM Card
  • Number of Contacts
    7
  • Number of Rows
    2
  • Terminal Pitch (mm)
    2.54
  • Termination Method
    Solder
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    0.3/Contact
  • Maximum Voltage Rating
    30VAC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mating Cycle (Cycles)
    2500
  • Packaging
    Reel
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources