Cable Assembly AC Power
2451350605
Cable Assembly 0.5m Mini-Fit to Mini-Fit 6 to 6 POS F-F Crimp-Crimp 18AWG
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.90.90
Automotive
No
PPAP
No
Cable Length (m)
0.5
Wire Size (AWG)
18
Connector Type A
Mini-Fit
Connector Type B
Mini-Fit
Gender
F-F
Contact Termination
Crimp-Crimp
Number of Contacts
6 to 6
Connector Orientation
Straight to Straight
Maximum Current Rating (A)
6.5/Contact
Maximum Voltage Rating (VAC)
300VAC
Contact Material
Copper Alloy
Contact Plating
Tin
Jacket Material
Nylon
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
105

