Arrow Electronic Components Online
2451350220|MOLEX|simage
2451350220|MOLEX|limage
Cable Assembly AC Power

2451350220

Cable Assembly 2m Mini-Fit to Mini-Fit 2 to 2 POS F-F Crimp-Crimp 18AWG

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.90.90
  • Automotive
    No
  • PPAP
    No
  • Cable Length (m)
    2
  • Wire Size (AWG)
    18
  • Connector Type A
    Mini-Fit
  • Connector Type B
    Mini-Fit
  • Gender
    F-F
  • Contact Termination
    Crimp-Crimp
  • Number of Contacts
    2 to 2
  • Connector Orientation
    Straight to Straight
  • Maximum Current Rating (A)
    8/Contact
  • Maximum Voltage Rating (VAC)
    300
  • Contact Material
    Copper Alloy
  • Contact Plating
    Tin
  • Jacket Material
    Nylon
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    80
Order Quantity

Documentation and Resources

Datasheets
Design resources