Arrow Electronic Components Online
2451320620|MOLEX|simage
2451320620|MOLEX|limage
Cable Assembly Other

2451320620

2451320620 Molex Cable Assembly AC Power 2m Micro-Fit to Micro-Fit 6 to 6 POS F-F Crimp-Crimp 20AWG - Arrow.com

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.90.90
  • Automotive
    No
  • PPAP
    No
  • Number of Contacts
    6
  • Gender
    F-F
  • Cable Length (m)
    2
  • Wire Size (AWG)
    20
  • Color
    Black
  • Maximum Voltage Rating
    300VAC
  • Packaging
    Bag
  • Tradename
    Micro-Fit 3.0
  • Contact Plating
    Tin
  • Contact Material
    Phosphor Bronze
  • Maximum Current Rating (A)
    4/Contact

Documentation and Resources

Datasheets
Design resources