Cable Assembly Other
2451320605
Cable Assembly UL 2464 0.43m 20AWG Wire to Board to Wire to Board 6 to 6 POS F-F Crimp Micro-Fit 3.0 Bag
MolexYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.90.90
Automotive
No
PPAP
No
Cable Type
UL 2464
Number of Contacts
6 to 6
Gender
F-F
Connector Type A
Wire to Board
Connector Type B
Wire to Board
Cable Length (m)
0.43
Contact Termination
Crimp
Wire Size (AWG)
20
Color
Black
Maximum Voltage Rating
300VAC
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
85
Packaging
Bag
Tradename
Micro-Fit 3.0
Jacket Material
Polyvinyl Chloride
Contact Plating
Tin
Contact Material
Phosphor Bronze
Maximum Current Rating (A)
4/Contact
Connector Orientation
Straight to Straight
Family/Series
245132
ROHS Version
2011/65/EU, 2015/863
Order Quantity

