Arrow Electronic Components Online
2451300205|MOLEX|simage
2451300205|MOLEX|limage
Cable Assembly AC Power

2451300205

2451300205 Molex Cable Assembly AC Power 0.5m Nano-Fit to Nano-Fit 2 POS F-F Crimp 20AWG - Arrow.com

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Preliminary
  • HTS
    8544.42.20.00
  • Automotive
    No
  • PPAP
    No
  • Cable Length (m)
    0.5
  • Wire Size (AWG)
    20
  • Connector Type A
    Nano-Fit
  • Connector Type B
    Nano-Fit
  • Gender
    F-F
  • Contact Termination
    Crimp-Crimp
  • Number of Contacts
    2 to 2
  • Connector Orientation
    Straight to Straight
  • Maximum Current Rating (A)
    6.5/Contact
  • Maximum Voltage Rating (VAC)
    250
  • Contact Material
    Copper
  • Contact Plating
    Matte Tin
  • Jacket Material
    Polyvinyl Chloride
  • Jacket Color
    Black
  • Maximum Outer Diameter (mm)
    4.6

Documentation and Resources

Datasheets
Design resources