Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8544.20.00.00
Automotive
No
PPAP
No
Cable Type
Coaxial
Gender
M-M
Connector Type A
SMA
Connector Type B
BNC
Cable Length (m)
0.25
Impedance (Ohm)
50
Maximum Frequency (GHz)
3
Packaging
Bag
Connector Orientation
Straight to Straight
RG Type
RG316
Order Quantity

